| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5645500-1 |
| Series: | Series 4 |
| Amperage: | 7.5 A |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .069 in, 1.75 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7.5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Bag, Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3076 |
| Wire Size: | 19 AWG, .653 mm² |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .037 - .041 in, .94 - 1.04 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .26 in, 6.6 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Gold |
| Sleeve Style: | Bullet Nose |
| Insertion Method: | Hand/Semi-Automatic/Automatic |
| Part Aliases: | 5645500-1 |
| SKU: | AMP5645500-1 |
5645500-1
Specifications
Detailed Description
Enhance your electronic connections with our MSS Series 4 Socket, meticulously designed for optimal performance. With a contact amperage of 7.5 A, this socket ensures reliable power and signal transmission. Crafted from high-quality beryllium copper, it guarantees durability and efficiency. Its discreet, press-fit termination method and zero profile make installation a breeze, while its wide operating temperature range of -65 to 125°C ensures versatility in various environments. Perfect for power and signal circuit applications, this socket, featuring a gold-plated contact spring and tin-plated copper sleeve, guarantees superior conductivity. Whether used in manual, semi-automatic, or automatic insertion methods, its seamless compatibility with a cable-to-board connector system makes it an essential component in any electronic setup. Rest assured, it's also RoHS compliant, meeting international standards for environmental responsibility. Elevate your connectivity with the MSS Series 4 Socket.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/14/2022 | P-21-021907-2 - end of life. LTB 1/14/22 | Download | |||
| 09/04/2017 | P-17-014022 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Norwood. Please contact your TE Sales Engineer with questions. | Download | |||

