| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5645508-1 |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .072 in, 1.83 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7.5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Bag, Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3076 |
| Wire Size: | 19 AWG, .653 mm² |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .037 - .04 in, .94 - 1.02 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .206 in, 5.23 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Gold |
| Sleeve Style: | Closed Bottom |
| Insertion Method: | Hand/Semi-Automatic/Automatic |
| Part Aliases: | 5645508-1 |
| SKU: | AMP5645508-1 |
5645508-1
Specifications
Detailed Description
Enhance your circuit connectivity with our M.S.S. SER 4 SPL socket, designed for Through Hole - Press-Fit termination. Crafted with precision, this socket features Beryllium Copper contacts for reliable performance, suitable for power and signal applications. With a contact amperage of 7.5 A and a contact type of Socket, it ensures efficient transmission. The socket accepts 19 AWG wires and offers a seamless interface with a Printed Circuit Board. Operating within a wide temperature range of -65 to 125°C (-85 to 257°F), it guarantees durability in diverse environments. Its Zero profile and Closed Bottom sleeve design make it space-efficient and secure for installation. RoHS compliant and meticulously engineered, this socket is essential for high-performance electronic systems.

