| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5645518-1 |
| Series: | Series 4 |
| Amperage: | 7.5 A |
| Gender: | Female |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .075 in, 1.91 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7.5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3084 |
| Wire Size: | 18 - 19 AWG, .653 - .823 mm² |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .038 - .042 in, .96 - 1.07 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .206 in, 5.23 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Gold |
| Sleeve Style: | Closed Bottom |
| Insertion Method: | Hand/Semi-Automatic/Automatic |
| Part Aliases: | 5645518-1 |
| SKU: | AMP5645518-1 |
5645518-1
Specifications
Detailed Description
Enhance your power and signal connections with our MSS Series 4 Socket on Strip assembly. Designed for efficient through-hole press-fit termination on printed circuit boards, this female socket features beryllium copper contacts for reliable conductivity. With a current rating of 7.5 A, it accommodates 18-19 AWG discrete wire, ensuring robust performance. Operating in a wide temperature range from -65 to 125°C (-85 to 257°F), it is suitable for diverse applications. The gold-plated contact springs and tin-plated copper sleeves guarantee high-quality signal/power transmission. Packaged on a reel for convenience, this connector is ideal for cable-to-board setups in various electronic systems. RoHS compliant and suitable for automatic insertion, it offers a seamless integration solution for your projects. (Word count: 121)

