5645899-5

Heilind Number:AMP5645899-5
Manufacturer:TE Connectivity
Manufacturer Number:5645899-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET,MIN-SPR B-N SN-AU SER-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5645899-5
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Contact Type:Socket
Socket Type:Discrete
Hole Size:.052 in, 1.32 mm
Cable Type:Discrete Wire
Contact Amperage:5 A
GPL:377
Profile:Zero
Packaging:Reel
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3084
Wire Size:.162 - .258 mm², 23 - 25 AWG
Contact Transmits:Signal/Power
Pin Diameter Accepted:.018 - .025 in, .46 - .64 mm
Connector System:Cable-to-Board
ECCN:EAR99
Spring Material:Beryllium Copper
Socket Length:.256 in, 6.5 mm
Sleeve Material:Copper
Sleeve Plating:Tin
Sealant:Yes
Contact Spring Plating Material:Gold
Sleeve Style:Closed
Insertion Method:Hand/Semi-Automatic
Part Aliases:5645899-5
SKU:AMP5645899-5

Detailed Description

Enhance your connectivity with our high-performance SOCKET, designed for seamless integration in a variety of applications. Featuring a MIN-SPR B-N SN-AU SER-2 termination method, this Socket ensures reliable connections through Through Hole - Press-Fit installation. Crafted from durable Beryllium Copper, it guarantees longevity and optimal conductivity. Its compact Discrete Socket type and .052-inch hole size make it perfect for discrete wire cable connections, with a contact amperage of 5A. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for both power and signal circuit applications. With a zero-profile design and easy Hand/Semi-Automatic insertion method, this Socket offers convenience and efficiency in cable-to-board connector systems. Compliant with RoHS regulations, it's a sustainable choice for your connectivity needs. Elevate your electronic projects with this essential component.