| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5645945-1 |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .042 in, 1.07 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Bag, Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3076 |
| Wire Size: | .102 - .205 mm², 24 - 27 AWG |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .015 - .021 in, .38 - .53 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .158 in, 4.01 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Tin |
| Sleeve Style: | Bullet Nose |
| Insertion Method: | Hand/Semi-Automatic/Automatic |
| Part Aliases: | 5645945-1 |
| SKU: | AMP5645945-1 |
5645945-1
Specifications
Detailed Description
Discover the efficiency and reliability of our SKT, MIN-SPR B-N SN-SN SER 1.5 socket, designed for Through Hole - Press-Fit termination in power and signal applications. Crafted from high-quality Beryllium Copper, this discrete socket ensures secure connectivity with a hole size of .042 in. Its operating temperature range of -65 to 125 °C makes it suitable for a wide range of environments. With a contact amperage of 5 A and contact material of Beryllium Copper, it transmits signals and power effectively. The socket's profile is zero, with a sleeve style of Bullet Nose for seamless insertion. Whether used in automated or manual processes, its sleeve plating of Tin guarantees durability. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Elevate your connectivity solutions with this essential component.

