| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5645947-1 |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .042 in, 1.07 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3084 |
| Wire Size: | .102 - .205 mm², 24 - 27 AWG |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .015 - .021 in, .38 - .53 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .158 in, 4.01 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | Yes |
| Contact Spring Plating Material: | Tin |
| Sleeve Style: | Bullet Nose |
| Insertion Method: | Hand/Semi-Automatic |
| Part Aliases: | 5645947-1 |
| SKU: | AMP5645947-1 |
5645947-1
Specifications
Detailed Description
Enhance connectivity with this versatile SOCKET,MIN-SPR B-N SN-SN SER-1. Designed for Through Hole - Press-Fit termination, it ensures secure attachment to your circuit board. Crafted from durable Beryllium Copper, this Socket is reliable for power and signal transmission, with a contact amperage of 5A. Its zero profile and compact .042 in hole size make it ideal for space-constrained applications. Suitable for use with 24-27 AWG wire, it offers flexibility in cable connections. Operating within a wide temperature range of -65 to 125°C (-85 to 257°F), it guarantees performance in various environments. With Tin-plated sleeves and contacts, it ensures efficient signal transmission and longevity. Whether for hand or semi-automatic insertion, this Socket,MIN-SPR B-N SN-SN SER-1 on a reel is a convenient solution for your connectivity needs. Rest assured of its quality and compliance with RoHS standards.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/14/2022 | P-21-021907-2 - end of life. LTB 1/14/22 | Download | |||

