5645952-2

Heilind Number:AMP5645952-2
Manufacturer:TE Connectivity
Manufacturer Number:5645952-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET,MIN-SPR B-N SN-AU SER-2.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5645952-2
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Contact Type:Socket
Socket Type:Discrete
Hole Size:.052 in, 1.32 mm
Cable Type:Discrete Wire
Contact Amperage:5 A
GPL:377
Profile:Zero
Packaging:Bag, Loose Piece
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3076
Wire Size:.081 - .326 mm², 22 - 28 AWG
Contact Transmits:Signal/Power
Pin Diameter Accepted:.014 - .026 in, .36 - .66 mm
Connector System:Cable-to-Board
ECCN:EAR99
Spring Material:Beryllium Copper
Socket Length:.184 in, 4.67 mm
Sleeve Material:Copper
Sleeve Plating:Tin
Sealant:No
Contact Spring Plating Material:Gold
Sleeve Style:Bullet Nose
Insertion Method:Hand/Semi-Automatic/Automatic
Part Aliases:5645952-2
SKU:AMP5645952-2

Detailed Description

Enhance the connectivity of your electronic components with our high-performance Socket, featuring a MIN-SPR B-N SN-AU SER-2.5 design for optimal signal and power transmission. Crafted with durable Beryllium Copper contacts and a press-fit termination method, this discrete Socket ensures secure and reliable connections on Printed Circuit Boards. Suitable for cable-to-board applications, it accepts 22-28 AWG wire sizes and can transmit up to 5A of current. With a compact profile and a sleeve plating of Tin, it guarantees efficient performance even in harsh operating environments ranging from -65 to 125°C. Ideal for power and signal circuit applications, this Socket is RoHS compliant, making it a sustainable choice for your electronic projects. Upgrade your connectivity solutions with our versatile and reliable Discrete Socket.