| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5645956-1 |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .052 in, 1.32 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Carrier Tape, Reel |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3084 |
| Wire Size: | .081 - .326 mm², 22 - 28 AWG |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .014 - .026 in, .36 - .66 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .184 in, 4.67 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Tin |
| Sleeve Style: | Bullet Nose |
| Insertion Method: | Hand/Semi-Automatic/Automatic |
| Part Aliases: | 5645956-1 |
| SKU: | AMP5645956-1 |
5645956-1
Specifications
Detailed Description
Enhance your connectivity with our high-performance SOCKET, designed for optimal signal and power transmission in a range of applications. Featuring a durable Beryllium Copper contact material and a press-fit termination method, this discrete Socket ensures secure and reliable connections. With a contact amperage of 5A and compatibility with 22-28 AWG wire sizes, it is perfect for power and signal transmission. The sleeve plating of Tin and bullet nose sleeve style guarantee longevity and efficiency, even in demanding environments. Operating temperature range of -65 to 125°C (-85 to 257°F) and RoHS compliance further ensure its suitability for various settings. Whether for manual or automated insertion, this Socket, part of our comprehensive connector system, offers convenience and performance in one package. Upgrade your power and signal connections with this top-of-the-line component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06E-12-8PZ(424) | ![]() |


