The Z-PACK 2mm HM Series, a versatile solution for high-speed signal transmission in electronic systems. Featuring a robust Polyester - GF housing in Gray, this board-to-board connector ensures reliable performance in demanding environments. With a contact pitch of 2mm and 250 positions across 10 rows, it offers ample connectivity for complex circuitry. The Through Hole - Press-Fit termination method and UL 94V-0 material flammability standard guarantee secure and safe installation. Operating temperature range from -55 to 125 °C (-67 to 257 °F) makes it suitable for a wide range of applications. With a data rate of ≤1 Gb/s and contact amperage of 1.5 A, this connector is ideal for high-speed data and signal transmission. Its compact design, measuring 50mm in length, and vertical mount orientation make it space-efficient and easy to integrate. Whether used in telecommunications, industrial machinery, or aerospace systems, the Z-PACK 2mm HM Series ensures seamless connectivity and performance. With RoHS compliance and EAR99 designation, it meets international standards for environmental responsibility and export control. Explore the possibilities with this reliable and versatile connector for your next project.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5646376-1
Series:Z-PACK 2mm HM
Housing Material:Polyester - GF
Number of Rows:10
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.078 in, 2 mm
Contact Type:Pin
Package Quantity:10
Contact Amperage:1.5 A
Number of Positions:250
Data Rate:≤1 Gb/s
Housing Color:Gray
Mount Orientation:Vertical
GPL:472
Packaging:Tube
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Sealable:No
Mating Alignment Type:Multi-Purpose Center
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3983
Number of Columns:25
Number of Signal Positions:200
Connector Length:50 mm
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Mezzanine
Connector Assembly Type:PCB Mount Header
Rows Loaded:A, B, C, D, E, F, G, H, I, Z
Contact Mating Area Length:5.25 mm, 6.75 mm, 8.25 mm
CompactPCI Designation:None
Front Mating Level:Level 1
Crosstalk Version:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:5646376-1
SKU:AMP5646376-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: