5646430-1

Heilind Number:AMP5646430-1
Manufacturer:TE Connectivity
Manufacturer Number:5646430-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Z-PACK 2MM HM,TYPE E,L/SHEILD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5646430-1
Series:Z-PACK 2mm HM
Accessory Type:Shield
Contact Material:Phosphor Bronze
Package Quantity:100
GPL:472
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.5 µm
Ground Component Type:Ground Return Shielding
GPL Description:Data and Devices
Product Code:3985
ECCN:EAR99
Shield Location:Lower
Part Aliases:5646430-1
SKU:AMP5646430-1

Detailed Description

Enhance signal integrity and EMI protection with the Z-PACK 2MM HM Shield, specifically designed for Type E connectors. Featuring a low-profile design with a grounding component, this shield ensures reliable performance in demanding applications. Crafted with high-quality Phosphor Bronze contacts plated with Tin, it offers excellent conductivity and durability. With a package quantity of 100, it provides cost-effective solutions for your connectivity needs. RoHS compliant and designed for data and device applications, this shield guarantees compliance with industry standards. Perfect for board-to-board connections, backplane connectors, and beyond, it's an essential accessory for maintaining signal integrity in your electronic systems.