| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5646492-1 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 88 |
| Number of Rows: | 8 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Socket |
| Package Quantity: | 20 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 88 |
| Data Rate: | ≤1 Gb/s |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | 472 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Ground Component Type: | Ground Return Shielding |
| Mating Alignment Type: | Multi-Purpose Center |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3984 |
| Number of Columns: | 11 |
| Number of Signal Positions: | 88 |
| Connector Length: | 25 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Connector Assembly Type: | PCB Mount Receptacle |
| Rows Loaded: | A, B, C, D, E, F, G, H |
| CompactPCI Designation: | None |
| Feedthrough Post Length: | 3.3 mm |
| Crosstalk Version: | Standard |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5646492-1 |
| SKU: | AMP5646492-1 |
5646492-1
Specifications
Detailed Description
Enhance your PCB connectivity with our Z-PACK 2mm HM Backplane Connector, featuring a robust housing made of UL 94V-0 compliant Polyester-GF. With 88 gold-plated contacts in a space-saving right-angle configuration, this connector offers reliable signal transmission at speeds up to 1 Gb/s. Designed for through-hole press-fit mounting, it ensures secure attachment to your board. The shielded design, along with nickel-plated contacts, provides excellent signal integrity and EMI protection. Operating in a wide temperature range from -55 to 125°C, this connector is ideal for demanding applications. RoHS compliant and with ECCN EAR99 classification, it meets international standards for environmental safety and export control. Perfect for high-speed data and device connectivity, this connector is a key component for your PCB assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5646513-1 | ![]() | |
| TE Connectivity 6645141-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2017 | P-17-014218 - Product improvement. 2mm HM connectors had passed CSA (Canadian Standards Association) certification since 1996, but CSA mark was not added on product. CSA request to add CSA mark on each connector. | Download | |||


