| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5646533-1 |
| Series: | Z-PACK 2mm HM |
| Number of Rows: | 7 |
| Mount Type: | Board Mount |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Number of Positions: | 146 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 472 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6251 |
| Number of Columns: | 22 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Backplane |
| Connector Assembly Type: | PCB Mount Header |
| CompactPCI Designation: | None |
| Part Aliases: | 5646533-1 |
| SKU: | AMP5646533-1 |
5646533-1
| Heilind Number: | AMP5646533-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5646533-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Z-PACK 2mm HM Connector Series, a reliable solution for board-to-board connections. With a vertical mount orientation and 146 pin contacts in a 2mm pitch, this connector offers seamless integration for your electronic assemblies. Featuring a durable gray housing and operating temperature range of -55 to 125°C (-67 to 257°F), it ensures performance in harsh environments. Designed for backplane configurations, it's ideal for compactPCI applications. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your connectivity with this high-quality connector from Data and Devices.

