5646539-1

Heilind Number:AMP5646539-1
Manufacturer:TE Connectivity
Manufacturer Number:5646539-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2MM H.M. 8 ROW E VERT. RECEPT.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5646539-1
Series:Z-PACK 2mm HM
Housing Material:Polyester - GF
Number of Contacts:200
Number of Rows:8
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.078 in, 2 mm
Contact Type:Socket
Package Quantity:10
Number of Positions:200
Data Rate:≤1 Gb/s
Housing Color:Gray
Mount Orientation:Vertical
GPL:472
Packaging:Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Sealable:No
Mating Alignment Type:Multi-Purpose Center
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3984
Number of Columns:25
Number of Signal Positions:200
Connector Length:50 mm
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Traditional Backplane/Coplanar
Connector Assembly Type:PCB Mount Receptacle
Rows Loaded:A, B, C, D, E, F, G, H
CompactPCI Designation:None
Feedthrough Post Length:3.34 mm
Crosstalk Version:Standard
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5646539-1
SKU:AMP5646539-1

Detailed Description

Enhance your board-to-board connectivity with our Z-PACK 2mm HM series, featuring 200 contacts in eight rows for seamless signal transmission. Engineered for reliability, these UL 94V-0 compliant connectors boast a straight body orientation and through-hole press-fit termination method, ensuring secure attachment to your PCB. With a pitch of 2mm and a data rate of ≤1 Gb/s, they support high-speed applications with ease. The durable polyester-GF housing in gray offers robust protection, while the phosphor bronze contacts with nickel underplating guarantee optimal conductivity. Perfect for signal circuitry, these connectors operate flawlessly in a wide temperature range. RoHS compliant and packaged in convenient tubes, they are ideal for various assembly projects. Elevate your design with our dependable board-to-board connectors.