| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5646759-1 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 200 |
| Number of Rows: | 8 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Socket |
| Package Quantity: | 10 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 200 |
| Data Rate: | ≤1 Gb/s |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | 472 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Ground Component Type: | Grounding Contact |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3984 |
| Number of Columns: | 25 |
| Number of Signal Positions: | 200 |
| Connector Length: | 49.9 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Midplane |
| Connector Assembly Type: | PCB Mount Receptacle |
| CompactPCI Designation: | None |
| Feedthrough Post Length: | 3.3 mm |
| Crosstalk Version: | Reduced |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5646759-1 |
| SKU: | AMP5646759-1 |
5646759-1
Specifications
Detailed Description
Enhance your board-to-board connections with our Z-PACK 2mm HM series, featuring a robust housing made of UL 94V-0 rated Polyester-GF. With 200 contacts spread across 8 rows, this high-performance connector ensures reliable data transmission at speeds up to 1 Gb/s. The right-angle, through-hole press-fit design offers secure PCB mounting, while the shielded construction reduces crosstalk for optimal signal integrity. Operating in a wide temperature range from -55°C to 125°C (-67°F to 257°F), it is suitable for diverse industrial applications. Trust in the quality and compliance of our RoHS-certified connector for seamless integration in your electronic systems. Elevate your connectivity with this essential component for data and device interfaces.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 223969-7 | UNV PWR MDL, GUIDE PIN LOCT PL | ![]() |
| TE Connectivity 5223957-1 | UPM GUIDE MODULE | ![]() |


