5646764-1

Heilind Number:AMP5646764-1
Manufacturer:TE Connectivity
Manufacturer Number:5646764-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2MM HM ASY,T-D,HDR,10R,220,AP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5646764-1
Series:Z-PACK 2mm HM
Housing Material:Polyester - GF
Number of Rows:10
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.078 in, 2 mm
Contact Type:Pin
Package Quantity:10
Contact Amperage:1.5 A
Number of Positions:220
Data Rate:≤1 Gb/s
Housing Color:Gray
Mount Orientation:Vertical
GPL:472
Packaging:Tube
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Sealable:No
Mating Alignment Type:Multi-Purpose Center, Polarizing Peg
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3985
Number of Columns:25
Number of Signal Positions:176
Connector Length:50 mm
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Mezzanine
Connector Assembly Type:PCB Mount Header
Rows Loaded:A, B, C, D, E, F, G, H, I, Z
Contact Mating Area Length:5.25 mm, 6.75 mm, 8.25 mm
CompactPCI Designation:None
Feedthrough Post Length:3.7 mm
Crosstalk Version:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:5646764-1
SKU:AMP5646764-1

Detailed Description

Enhance your connectivity with the Z-PACK 2mm HM series, featuring a robust Polyester - GF housing in Gray. Designed for high-speed signal transmission, this Board Mount connector boasts Through Hole - Press-Fit termination for secure attachment. With 10 rows and a total of 220 Pin contacts, it facilitates efficient data transfer at speeds of up to 1 Gb/s, meeting the UL 94V-0 flammability standard for enhanced safety. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it ensures reliable performance in various environments. Ideal for PCB applications, this connector, in Tube packaging, is RoHS compliant and suitable for diverse industries, from aerospace to telecommunications. Elevate your connectivity solutions with the Z-PACK 2mm HM.