5646955-1

Heilind Number:AMP5646955-1
Manufacturer:TE Connectivity
Manufacturer Number:5646955-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UPM EXPANDED PIN ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5646955-1
Series:Z-PACK 2mm HM
Housing Material:Polyester - GF
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.118 in, 3 mm
Voltage:30 V AC, 30 V DC
Contact Type:Blade
USOC Codes:2mm HM
Contact Amperage:10 A
Number of Positions:5
Housing Color:Gray
Mount Orientation:Right Angle
GPL:A87
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:19.68 - 49.21 µin, .5 - 1.25 µm
Contact Termination Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2989
Number of Power Positions:5
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Right Angle
Termination Post Tail Length:.135 in, 3.43 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:5646955-1
SKU:AMP5646955-1

Detailed Description

Enhance power connectivity with our UPM Expanded Pin Assembly, a vital component in the Z-PACK 2mm HM series. Crafted from durable Polyester-GF, this assembly boasts a robust construction for reliable performance. Featuring five power positions with Blade contacts, it ensures secure and efficient power transmission. With a contact amperage of 10A and a voltage rating of 30V AC/DC, it is suitable for demanding power applications. The termination method of Through Hole - Press-Fit guarantees easy installation on the board, while the right-angle mount orientation offers flexibility in setup. Operating in a wide temperature range from -55°C to 125°C, this assembly is built to withstand harsh environments. With UL 94V-0 flammability standard compliance and RoHS certification, it prioritizes safety and environmental responsibility. Ideal for power circuit applications, this connector is a crucial component in any electronic system.