| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5646956-1 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | Polyester - GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .118 in, 3 mm |
| Voltage: | 30 V AC, 30 V DC |
| Contact Type: | Blade |
| USOC Codes: | 2mm HM |
| Contact Amperage: | 10 A |
| Number of Positions: | 6 |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | A87 |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 19.68 - 49.21 µin, .5 - 1.25 µm |
| Contact Termination Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2989 |
| Number of Power Positions: | 6 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5646956-1 |
| SKU: | AMP5646956-1 |
5646956-1
Specifications
Detailed Description
Enhance your power connectivity with the UPM Expanded Pin Assembly from our Z-PACK 2mm HM series. This high-performance component features a robust Polyester - GF housing in a sleek Gray color, designed for reliable board mount installation. With a contact pitch of 3mm (.118 in), it ensures secure and efficient power transmission. The termination method of Through Hole - Press-Fit guarantees a stable connection, while the Phosphor Bronze contact material offers excellent conductivity. Meeting UL 94V-0 flammability standards, this assembly is suitable for demanding applications, with a contact rating of 10A at 30V AC/DC. Its right-angle mount orientation and tube packaging make it convenient for integration. Operating within a wide temperature range of -55 to 125°C (-67 to 257°F), this connector is ideal for power circuit applications. RoHS compliant and featuring Tin plating, it upholds environmental and quality standards. Elevate your power connector solutions with this premium UPM assembly.

