| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5646960-1 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | Polyester - GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .118 in, 3 mm |
| Voltage: | 30 V AC, 30 V DC |
| Contact Type: | Blade |
| USOC Codes: | 2mm HM |
| Contact Amperage: | 10 A |
| Number of Positions: | 10 |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | A87 |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 19.68 - 49.21 µin, .5 - 1.25 µm |
| Contact Termination Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2989 |
| Number of Power Positions: | 10 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5646960-1 |
| SKU: | AMP5646960-1 |
5646960-1
Specifications
Detailed Description
Introducing the UPM Expanded Pin Assembly from our Z-PACK 2mm HM series, a high-performance solution for power applications. This assembly features a durable Polyester-GF housing in a sleek gray color, with 10 contact positions for reliable power transmission. The Through Hole Press-Fit termination method ensures secure and stable connections on your printed circuit board, while the right-angle mount orientation offers flexibility in installation. With a voltage rating of 30V AC/DC and a contact amperage of 10A, this connector is designed to handle demanding power requirements. Its UL 94V-0 flammability standard and operating temperature range of -55 to 125°C (-67 to 257°F) guarantee safety and performance in various environments. Trust in the UPM Expanded Pin Assembly for efficient and dependable power connectivity in your applications.

