5646961-1

Heilind Number:AMP5646961-1
Manufacturer:TE Connectivity
Manufacturer Number:5646961-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UPM EXPANDED PIN ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5646961-1
Series:Z-PACK 2mm HM
Housing Material:Polyester - GF
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.118 in, 3 mm
Voltage:30 V AC, 30 V DC
Contact Type:Blade
USOC Codes:2mm HM
Contact Amperage:10 A
Number of Positions:11
Housing Color:Gray
Mount Orientation:Right Angle
GPL:A87
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:19.68 - 49.21 µin, .5 - 1.25 µm
Contact Termination Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2989
Number of Power Positions:11
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Right Angle
Termination Post Tail Length:.135 in, 3.43 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:5646961-1
SKU:AMP5646961-1

Detailed Description

Enhance power connectivity with our UPM EXPANDED PIN ASSEMBLY from the Z-PACK 2mm HM series. Crafted with a sturdy Polyester - GF housing in a sleek Gray hue, this board mount connector features Through Hole - Press-Fit termination for secure attachment. With 11 positions for contact, including a mix of power and signal capabilities, it offers reliable performance in a range of applications. The Phosphor Bronze contact material with Tin plating ensures efficient power transfer, while meeting RoHS compliance for environmental responsibility. Operating within a wide temperature range and boasting UL 94V-0 flammability certification, this connector guarantees durability and safety. Perfect for power circuit applications, it's a must-have component for your electronic projects.