| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5650118-1 |
| Amperage: | 3 A |
| Gender: | Female |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Package Quantity: | 168 |
| Contact Amperage: | 3 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 267 |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 15.55 mm, .67 in |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2308 |
| Number of Dual Positions: | 15 |
| Number of Power Positions: | 30 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .09 in, 2.29 mm |
| Power Contact Centerline: | .1 in, 2.54 mm |
| Contact Termination Area Plating Finish: | Bright |
| Card Slot Depth: | .301 in, 7.55 mm |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5650118-1 |
| SKU: | AMP5650118-1 |
5650118-1
Specifications
Detailed Description
This Right Angle Female Connector features a 30-position, 2-row design, providing efficient board-to-board connections in various electronic applications. With a durable polyester housing and UL 94V-0 flammability standard compliance, it ensures safety and reliability. Each of the 30 gold-plated contacts can handle up to 3A of current at 400V AC, making it suitable for power and signal transmission. The through-hole solder termination method offers secure attachment to PCBs, while the compact pitch of 2.54mm (.1 in) allows for high-density mounting. Operating in a wide temperature range from -55 to 85°C (-67 to 185°F), this connector is ideal for use in harsh environments. RoHS compliant and featuring a tray packaging, it meets international standards for environmental responsibility. Perfect for data and devices connectivity, this connector assembly is essential for efficient electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


