| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5650404-5 |
| Color: | Gray |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polymer |
| Number of Contacts: | 150 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 150 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Tail Length: | .098 in, 2.49 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 11.5 mm, .453 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 50 |
| Number of Signal Positions: | 150 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Vertical |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .098 in, 2.49 mm |
| Contact Cross Section: | .01 x .01 in, .25 x .25 mm |
| DIN Level: | II |
| Post Type: | Solder Post |
| DIN Size: | Half |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5650404-5 |
| SKU: | AMP5650404-5 |
5650404-5
Specifications
Detailed Description
This ASSEMBLY features a EUROCARD TYPE C RECEPTACLE with 150 contacts, ideal for board-to-board connections in electronic systems. The straight orientation and vertical mount angle offer efficient signal transmission, with a pitch of 2.54mm ensuring precise alignment. Made of UL 94V-0 compliant polymer, it guarantees safety and durability in operation. Gold-plated Copper Alloy contacts with Through Hole - Solder termination provide reliable connectivity, meeting high signal integrity standards. Operating at temperatures ranging from -55 to 105°C, it suits various environments. Designed for 1.5A and 250VAC, this assembly is essential for signal circuit applications. With DIN 41612 Half size and RoHS compliance, it aligns with industry standards for quality and environmental responsibility. Perfect for industrial and electronic systems, it ensures seamless connectivity and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5650405-5 | ![]() | |
| TE Connectivity 5650907-5 | ![]() |


