| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5650408-4 |
| Amperage: | 1.5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 64 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 64 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| DIN Level: | II |
| DIN Size: | Half |
| Rows Loaded: | A, C |
| Part Aliases: | 5650408-4 |
| SKU: | AMP5650408-4 |
5650408-4
| Heilind Number: | AMP5650408-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5650408-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with this Euro-type receptacle, designed for optimal signal transmission in high-performance electronic devices. With a 1.5A amperage rating and 64 positions, it offers ample connectivity for your circuitry. Featuring a vertical board mount and 2.54mm pitch, it ensures secure and precise installation. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is reliable in diverse environmental conditions. Its dual-row design with 32 columns allows for efficient signal routing, making it ideal for backplane and board-to-board configurations. RoHS compliant and meticulously crafted for durability, this assembly is a must-have component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-1393644-4 | ![]() |


