| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5650462-5 |
| Amperage: | 1.5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 96 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 96 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| DIN Level: | II |
| DIN Size: | Half |
| Rows Loaded: | A, B, C |
| Part Aliases: | 5650462-5 |
| SKU: | AMP5650462-5 |
5650462-5
| Heilind Number: | AMP5650462-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5650462-5 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
This Eurocard Type Receptacle Assembly is designed for board-to-board connectivity in signal applications. With a right-angle mount, it offers easy installation on PCBs. Featuring 96 positions in a 3-row configuration, it provides ample connectivity in a compact space. Each row is loaded with 32 signal positions, ensuring efficient signal transmission. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for diverse environments. Compliant with RoHS standards, it guarantees environmentally friendly usage. Its robust construction and termination to printed circuit boards make it a reliable choice for various electronic setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1393659-5 | ![]() |


