| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5650861-4 |
| Series: | Eurocard Type B |
| Amperage: | 1.5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 64 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 64 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| DIN Level: | II |
| DIN Size: | Half |
| Rows Loaded: | A, B |
| Part Aliases: | 5650861-4 |
| SKU: | AMP5650861-4 |
5650861-4
Specifications
Detailed Description
Enhance your board-to-board connections with this Eurocard Type B receptacle assembly. Designed for high-performance signal transmission, it features a durable lead construction and two rows of 32 positions each, totaling 64 signal positions. With a tight pitch of 2.54mm (.1 in) and vertical mount angle, it ensures secure and efficient PCB integration. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's ideal for diverse industrial applications. This RoHS-compliant connector, marked as GPL Code 004, guarantees quality and environmental responsibility. Trusted for its Data and Devices connectivity, it's a crucial component in your circuit setup.

