5650861-5

Heilind Number:AMP5650861-5
Manufacturer:TE Connectivity
Manufacturer Number:5650861-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSEMBLY,RECEPTACLE,EUROCARD,T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5650861-5
Color:Gray
Series:Eurocard Type B
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polymer
Number of Contacts:64
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C, 221 °F
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:64
Mount Orientation:Vertical
GPL:004
Tail Length:.18 in, 4.57 mm
Packaging:Box, Box & Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:11.5 mm, .453 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Number of Signal Positions:64
Contact Layout:Inline
Connector Length:3.7 in, 93.98 mm
Connector System:Board to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Tin
Guide to Mating Part:No
Board to Board Configuration:Vertical
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:.317 in, 8.05 mm
Mating Retention:Without
PCB Mount Alignment:Without
Contact Cross Section:.01 x .01 in, .25 x .25 mm
DIN Level:II
Post Type:Solder Post
DIN Size:Half
Type:Eurocard/DIN 41612
Rows Loaded:A, B
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5650861-5
SKU:AMP5650861-5

Detailed Description

This Eurocard Type B receptacle assembly is designed for board-to-board connectivity, featuring a straight body orientation and vertical mount angle. With 64 gold-plated contacts and a pitch of 2.54mm, it ensures reliable signal transmission in industrial environments. The UL 94V-0 housing material offers superior flame resistance, while the solder termination method guarantees secure attachment to the PCB. Operating temperature range of -55 to 105°C makes it suitable for diverse applications. Meeting RoHS compliance, this connector is not only high-performing but also environmentally friendly. With LR 7189 and E28476 certifications, it adheres to stringent quality standards for assured reliability in critical systems.