5650864-5

Heilind Number:AMP5650864-5
Manufacturer:TE Connectivity
Manufacturer Number:5650864-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,RECEPTACLE,EUROCARD,TYPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5650864-5
Color:Gray
Series:Eurocard Type B
Amperage:3 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polymer
Number of Contacts:32
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C, 221 °F
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:32
Mount Orientation:Vertical
GPL:004
Tail Length:.19 in, 4.83 mm
Packaging:Box, Box & Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:11.5 mm, .453 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:16
Number of Signal Positions:32
Contact Layout:Inline
Connector Length:2.1 in, 53.34 mm
Connector System:Board to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Tin
Guide to Mating Part:No
Board to Board Configuration:Vertical
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:.317 in, 8.05 mm
Mating Retention:Without
PCB Mount Alignment:Without
Contact Cross Section:.01 x .01 in, .25 x .25 mm
DIN Level:II
Post Type:Solder Post
DIN Size:Half
Type:Eurocard/DIN 41612
Rows Loaded:A, B
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1173887 5650864-5
SKU:AMP5650864-5

Detailed Description

This Eurocard Type B Receptacle Assembly is designed for reliable board-to-board connections in electronic systems. Meeting UL 94V-0 standards for safety, it features a durable polymer housing in a gray finish. With 32 gold-plated contacts and straight body orientation, it offers secure signal transmission at a maximum operating temperature of 105°C. The through-hole solder termination method ensures easy installation on printed circuit boards. This connector, with a pitch of 2.54mm, is suitable for applications requiring a 3A, 250VAC rating. Its vertical mount angle and inline contact layout make it ideal for compact designs. RoHS compliant and CSA/UL certified, this assembly guarantees high performance and quality in data and device connectivity.