5650865-5

Heilind Number:AMP5650865-5
Manufacturer:TE Connectivity
Manufacturer Number:5650865-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,RECEPTACLE,EUROCARD,TYPE B,LEAD-FRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5650865-5
Color:Gray
Series:Eurocard Type B
Amperage:3 A
Connector Type:Connector Assembly
Gender:Receptacle
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:64
Mount Orientation:Vertical
GPL:004
Tail Length:.19 in, 4.83 mm
Packaging:Box, Box & Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:11.51 mm, .453 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Number of Signal Positions:64
Contact Layout:Inline
Connector Length:3.7 in, 93.98 mm
Connector System:Board to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Tin
Guide to Mating Part:No
Board to Board Configuration:Vertical
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:.317 in, 8.05 mm
Mating Retention:Without
PCB Mount Alignment:Without
Contact Cross Section:.01 x .01 in, .25 x .25 mm
DIN Level:II
Post Type:Solder Post
DIN Size:Half
Type:Eurocard/DIN 41612
Rows Loaded:A, B
Material Flammability Standard:UL 94V-0
Part Aliases:5650865-5
SKU:AMP5650865-5

Detailed Description

This Eurocard Type B Connector Assembly is designed for board-to-board signal applications, featuring a dual-row receptacle with 64 signal positions in a vertical mount orientation. With a 2.54mm pitch and through-hole press-fit termination, it ensures secure connections on PCBs with 1.57mm thickness. The contact material is gold-plated for optimal conductivity, meeting UL 94V-0 flammability standards. Operating in a wide temperature range of -55 to 105°C, it offers reliable performance in diverse environments. Certified by CSA and UL, this lead-free connector complies with RoHS standards. Its compact design, measuring 93.98mm in length and 8.05mm in width, suits space-constrained applications. Suitable for Eurocard/DIN 41612 backplane interfaces, it facilitates data and device connectivity with DIN Level II compliance. The assembly includes solder posts for easy installation and features polarization for mating alignment. Packaged in a box or tray, it offers convenience in handling and storage.