| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5650946-5 |
| Series: | Eurocard Type R |
| Amperage: | 3 A |
| Housing Material: | Glass-Filled Polyester |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 32 |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Parallel |
| Connector Contact Load Condition: | Selectively Loaded |
| Connector and Housing Type: | Plug |
| Part Aliases: | 5650946-5 |
| SKU: | AMP5650946-5 |
5650946-5
| Heilind Number: | AMP5650946-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5650946-5 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Eurocard Type R Pin Assembly. This cutting-edge component features a dual-row design, accommodating up to 32 positions with a 2.54mm pitch for seamless integration. Crafted from durable glass-filled polyester in a sleek gray hue, it ensures reliable performance even in challenging environments, with an operating temperature range of -55 to 105°C (-67 to 221°F). Perfect for signal transmission, this board-to-board connector in a right-angle mount orientation is ideal for parallel configurations, meeting the highest standards of quality and RoHS compliance. Elevate your electronic assemblies with our Eurocard Type R Pin Assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2017 | P-16-013997 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Shanghai. | Download | |||

