5650950-5

Heilind Number:AMP5650950-5
Manufacturer:TE Connectivity
Manufacturer Number:5650950-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

150 EURO TYPE C PIN ST ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5650950-5
Amperage:5.5 A
Housing Material:Glass-Filled Polyester
Number of Rows:3
Mount Type:Board Mount
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Number of Positions:150
Housing Color:Gray
Mount Orientation:Right Angle
GPL:004
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Right Angle
Connector Contact Load Condition:Selectively Loaded
Connector and Housing Type:Plug
Part Aliases:5650950-5
SKU:AMP5650950-5

Detailed Description

Enhance your signal connectivity with our Board to Board PCB Connector, featuring a robust Glass Filled Polyester housing in a sleek Gray hue. Designed for optimal performance, this connector boasts three rows with a total of 150 positions, ensuring seamless data and device integration. Its Board Mount configuration, with a 2.54mm pitch and Right Angle orientation, offers easy installation in various electronic setups. Operating flawlessly in a wide temperature range from -55 to 125°C (-67 to 257°F), it guarantees reliability in any environment. With RoHS compliance and EAR99 classification, you can trust in its quality and regulatory adherence. Perfect for demanding applications, this connector is the ideal choice for your PCB connectivity needs.