| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5650959-5 |
| Color: | Gray |
| Series: | Eurocard Type R |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Configuration: | ACTION PIN Post |
| Number of Positions: | 150 |
| Mount Orientation: | Right Angle |
| GPL: | 004 |
| Tail Length: | .1098 in, 2.79 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .003 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | .1 - .2 µm, 3.93 - 7.87 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 17.58 mm, .453 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 50 |
| Number of Signal Positions: | 150 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Right Angle |
| Make First / Break Last: | Yes |
| Termination Post Length: | .11 in, 2.79 mm |
| Contact Cross Section: | .012 x .024 in, .3 x .61 mm |
| DIN Level: | II |
| Post Type: | Solder Post |
| DIN Size: | Half |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5650959-5 |
| SKU: | AMP5650959-5 |
5650959-5
Specifications
Detailed Description
Enhance signal connectivity in your electronic assemblies with this Lead-Free Eurocard Type R Receptacle Assembly. Featuring a durable construction in Gray, this connector is designed for board mount installation with Through Hole - Solder termination. With a high amperage rating of 1.5 A, it offers reliable performance in various applications. Its 150 contact positions, arranged in three rows, ensure efficient signal transmission. The Right Angle mount orientation and Gold contact plating facilitate secure and stable connections. UL 94V-0 compliant for safety, this assembly is suitable for use in a wide operating temperature range (-55 to 105 °C). Perfect for circuit applications, it is RoHS compliant, making it an environmentally friendly choice. With its robust design and high-quality materials, this connector guarantees long-lasting functionality in demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5650907-5 | ![]() |


