5745001-2

Heilind Number:AMP5745001-2
Manufacturer:TE Connectivity
Manufacturer Number:5745001-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDJ PLUG 9P RA 590

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745001-2
Amperage:6 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tube
Shell Type:All Plastic
Standards Met:UL 94V-2
SKU:AMP5745001-2

Detailed Description

Enhance your connectivity with the HDJ PLUG 9P RA 590, a high-performance D-Sub connector designed for efficient board mounting. Compliant with UL 94V-2 standards, this plug features nine gold-plated brass contacts for reliable signal transmission. The thermoplastic housing ensures durability, while the right-angle orientation offers versatility in installation. With a 6A amperage rating and a 2.74mm pitch, it guarantees optimal performance in various applications. Packaged in a convenient tube, this connector is RoHS compliant, making it a sustainable choice for your connectivity needs. Upgrade your systems with the HDJ PLUG 9P RA 590 and experience seamless data transfer.