5745001-3

Heilind Number:AMP5745001-3
Manufacturer:TE Connectivity
Manufacturer Number:5745001-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDJ PLUG 9P RA 590

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745001-3
Amperage:6 A
Gender:Plug
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold Flash
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tube
Shell Type:All Plastic
Standards Met:UL 94V-2
SKU:AMP5745001-3

Detailed Description

Elevate your connectivity with the HDJ PLUG 9P RA 590, a high-performance D-Sub connector designed for seamless board mount installation. With a durable all-plastic shell and gold flash contact plating, this connector ensures reliable signal transmission in any application. Featuring 9 contacts in a 2-row configuration, it provides ample connectivity options for your devices. Meeting UL 94V-2 standards and RoHS compliant, it guarantees safety and environmental responsibility. With a 6A amperage rating and 2.74mm pitch, it's perfect for high-speed data and power transfer. Upgrade your connectivity solution with the HDJ PLUG 9P RA 590.