5745071-1

Heilind Number:AMP5745071-1
Manufacturer:TE Connectivity
Manufacturer Number:5745071-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HD-20 PLUG 9P VERT FFSCRLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745071-1
Amperage:6 A
Gender:Plug
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold Flash
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tube
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5745071-1

Detailed Description

Introducing the HD-20 PLUG 9P VERT FFSCRLK, a high-performance connector designed for vertical board mounting. This plug features a durable all-plastic shell and is UL 94V-0 compliant, ensuring safety and reliability. With 9 gold flash plated contacts, it offers excellent conductivity and signal transmission. The 2-row design with 2.74mm pitch allows for easy and secure connections. Rated for 6A, it is suitable for various applications. Packaged in a convenient tube, it is ideal for use in industrial settings. Rest assured, this connector is RoHS compliant, meeting environmental standards. Upgrade your connectivity with the HD-20 PLUG 9P VERT FFSCRLK.