5745073-1

Heilind Number:AMP5745073-1
Manufacturer:TE Connectivity
Manufacturer Number:5745073-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HD-20 PLUG 25P VERT FFSCRLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745073-1
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold Flash
Pitch:2.77 mm
Number of Positions:25
Profile:Standard
Packaging:Tube
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5745073-1

Detailed Description

Enhance your connectivity with the HD-20 PLUG 25P VERT FFSCRLK, a high-performance D-Sub connector from the AMPLIMITE HD-20 series. Featuring a vertical mount design and 25 gold flash-plated contacts, this connector ensures reliable signal transmission in demanding environments. With UL 94V-0 certification for fire safety, it offers peace of mind in any application. Its 2.77 mm pitch and 6 A amperage make it suitable for various industrial and commercial settings. The all-plastic shell construction and RoHS compliance further demonstrate its commitment to quality and environmental responsibility. Ideal for board mount installations, this connector is packaged in a convenient tube for easy storage and handling. Upgrade your IO connectivity with the HD-20 PLUG 25P VERT FFSCRLK and experience seamless performance every time.