5745076-3

Heilind Number:AMP5745076-3
Manufacturer:TE Connectivity
Manufacturer Number:5745076-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HD-20 RCPT 9P VERT FFSCRLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745076-3
Amperage:6 A
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tube
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5745076-3

Detailed Description

Elevate your connectivity with the HD-20 RCPT 9P VERT FFSCRLK, a cutting-edge vertical receptacle designed for high-performance applications. With UL 94V-0 certification, this receptacle ensures top-notch safety and reliability. Featuring nine gold flash contacts, it delivers seamless data transmission at an amperage of 6A. Perfect for board mount installations, it boasts a pitch of 2.74mm and a standard profile. Packaged in a convenient tube, this all-plastic connector is RoHS compliant, meeting environmental standards without compromising on quality. Upgrade your setup with this essential component for IO and data connectivity.