5745077-3

Heilind Number:AMP5745077-3
Manufacturer:TE Connectivity
Manufacturer Number:5745077-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HD-20 RCPT 15P VERT FFSCRLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745077-3
Amperage:6 A
Gender:Receptacle
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Packaging:Tube
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5745077-3

Detailed Description

Enhance your electronic connections with the HD-20 RCPT 15P VERT FFSCRLK D-Sub Connector. Designed for optimal performance, this receptacle features 15 gold flash-plated contacts housed in a durable all-plastic shell. With a standard profile and board mount design, it ensures secure and reliable connectivity in any application. Meeting UL 94V-0 standards, rest assured of its safety and quality. Perfect for industrial or commercial use, this connector guarantees efficient signal transmission. Upgrade your setup with the HD-20 RCPT 15P VERT FFSCRLK for seamless connectivity.