5745079-6

Heilind Number:AMP5745079-6
Manufacturer:TE Connectivity
Manufacturer Number:5745079-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HD-20 RCPT 37P VERT FFSCRLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745079-6
Amperage:6 A
Gender:Receptacle
Number of Contacts:37
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.77 mm
Number of Positions:37
Profile:Standard
Packaging:Tube
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5745079-6

Detailed Description

Introducing the HD-20 RCPT 37P VERT FFSCRLK, a high-performance vertical receptacle designed for seamless board mounting. With a standard profile and all-plastic shell, this connector ensures reliable connectivity in a variety of applications. Meeting UL 94V-0 standards for fire safety, it guarantees peace of mind in any environment. Featuring 37 gold-plated contacts on two rows, each crafted from durable phosphor bronze, it offers optimal conductivity and longevity. With a 2.77mm pitch and secure screw-lock mechanism, this connector provides stability and ease of use. RoHS compliant and packaged in a convenient tube, it's the perfect choice for quality-conscious professionals in need of robust IO solutions.