| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5745080-6 |
| Series: | AMPLIMITE HD-20 |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Number of Contacts: | 50 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 2.77 mm |
| Number of Positions: | 50 |
| Profile: | Standard |
| Packaging: | Tube |
| Shell Type: | All Plastic |
| Standards Met: | UL 94V-0 |
| SKU: | AMP5745080-6 |
5745080-6
Specifications
Detailed Description
Introducing the HD-20 RCPT 50P VERT FFSCRLK, a high-performance receptacle offering seamless connectivity in a vertical orientation. Designed as part of the AMPLIMITE HD-20 series, this connector meets UL 94V-0 standards for enhanced safety. With 50 contacts organized in three rows, it accommodates complex wiring configurations with ease. Featuring gold-plated phosphor bronze contacts, it ensures reliable signal transmission with minimal interference. The 2.77mm pitch and board mount design facilitate efficient installation. This all-plastic connector, packaged in a convenient tube, is RoHS compliant, making it an environmentally conscious choice for your connectivity needs.

