Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745114-2 |
Series: | AMPLIMITE HDP |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Package |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5745114-2 |
Plastic: | No |
Shell Plating Material: | Tin |
Post Size: | .025 in / .64 mm |
Insert Material: | Thermoplastic |
Shell Material: | Carbon Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Square |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | 2.36 mm / .093 in |
Centerline (Pitch): | .109 in / 2.77 mm |
Housing Material: | Nylon GF / PBT GF |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Insert Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Mating Connector Lock Type: | Mounting Screws |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | No |
Grounding Indents: | Without |
Shell Size: | 3 |
Connector System: | Board-to-Board |
Connector and Contact Terminates To: | Printed Circuit Board |
Footprint: | 13.84 mm / .545 in |
Product Type: | Connector |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Shielded: | No |
Sealable: | No |
Grounding Clips: | Without |
Termination Post Length: | 3.18 mm / .125 in |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
: | All receptacles are preloaded with size 20 DF posted socket contacts |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |