| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5745116-2 |
| Series: | AMPLIMITE HDP |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Number of Contacts: | 50 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 2.74 mm |
| Number of Positions: | 50 |
| Profile: | High |
| Packaging: | Tube |
| Shell Type: | Full Metal Shell |
| SKU: | AMP5745116-2 |
5745116-2
Specifications
Detailed Description
Experience seamless connectivity with our 50-Contact D-Sub Receptacle from the AMPLIMITE HDP series. Designed for high-performance applications, this board-mount connector features a rugged Full Metal Shell construction for enhanced durability. With a pitch of 2.74mm and gold-plated phosphor bronze contacts, it ensures reliable signal transmission. Its 3-row configuration and 50 positions make it ideal for complex connectivity needs. RoHS compliant and packaged in a convenient tube, it's both environmentally friendly and easy to handle. Upgrade your setup with this high-amperage connector for optimal performance in any industrial or commercial environment.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2017 | P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||

