5745131-1

Heilind Number:AMP5745131-1
Manufacturer:TE Connectivity
Manufacturer Number:5745131-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HD-20 RCPT 9P RA 318

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745131-1
Amperage:6 A
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5745131-1

Detailed Description

Enhance connectivity with the HD-20 RCPT 9P RA 318, a high-performance right-angle receptacle designed for seamless integration on circuit boards. Meeting UL 94V-0 standards for fire safety, this component guarantees reliable operation with an amperage rating of 6A. Featuring 9 gold flash-plated phosphor bronze contacts in a 2-row configuration, it ensures efficient data transmission. With a 2.74mm pitch and standard profile, it offers compatibility with various systems. The all-plastic shell construction and RoHS compliance make it environmentally friendly. Packaged for convenience, this connector is a versatile solution for D-Sub and D-Ribbon applications. Upgrade your connectivity with the HD-20 RCPT 9P RA 318.