| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5745175-5 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Backshell/Cable Clamp |
| Shell Size: | 5 |
| Package Quantity: | 1 |
| Clamp Type: | Two-Piece RFI/EMI Shield |
| Number of Positions: | 50 |
| GPL: | 252 |
| Shield Plating Material: | Nickel over Copper |
| Shield Plating Finish: | Bright |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Product Code: | 5741 |
| Screw Hole Thread Size: | 4-40 |
| ECCN: | EAR99 |
| Cable Exit Angle: | 180° |
| Cable Insulation Diameter: | 11.43 mm, .45 in |
| Grommets: | Without |
| Cable Clamp Material: | Die Cast |
| Part Aliases: | 5745175-5 |
| Jackscrew Part Number: | 747784-3 |
| SKU: | AMP5745175-5 |
5745175-5
Specifications
Detailed Description
Enhance cable management with this Cable Clamp Kit, designed for shell size 5 applications. Featuring a two-piece RFI/EMI shield, it ensures secure and interference-free connections for up to 50 positions. Crafted with a durable nickel over copper plating, this kit guarantees reliable performance in a wide operating temperature range from -55 to 85°C (-67 to 185°F). The 180° cable exit angle and .45-inch cable insulation diameter make it versatile for various setups. With RoHS compliance and a die-cast construction, it's a sustainable and robust solution for your connectivity needs. Packaged in a convenient bag, it's ready for easy installation in any compatible setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 745255-2 | ![]() | |
| TE Connectivity 745508-7 | ![]() |


