| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5745183-2 |
| Series: | AMPLIMITE HD-20 |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Number of Contacts: | 9 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash |
| Pitch: | 2.77 mm |
| Number of Positions: | 9 |
| Profile: | High |
| Packaging: | Tube |
| Shell Type: | Full Metal Shell |
| Standards Met: | UL 94V-0 |
| SKU: | AMP5745183-2 |
5745183-2
Specifications
Detailed Description
Enhance your connectivity with our high-performing AMPLIMITE HD-20 Series D-Sub Receptacle. Designed for optimal efficiency, this board mount connector features UL 94V-0 compliance for added safety. With a robust full metal shell and gold flash-plated phosphor bronze contacts, it ensures secure and reliable connections in demanding environments. Offering 9 contacts in a 2-row configuration, with a 2.77mm pitch, it guarantees seamless data transmission. Rated for 6A current, it's ideal for power and signal applications. RoHS compliant and packaged in a convenient tube, this connector is a must-have for your connectivity needs.

