| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5745185-1 |
| Series: | AMPLIMITE HD-20 |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 2.74 mm |
| Number of Positions: | 15 |
| Profile: | High |
| Packaging: | Tube |
| Shell Type: | Full Metal Shell |
| SKU: | AMP5745185-1 |
5745185-1
Specifications
Detailed Description
Enhance your connectivity with the AMPLIMITE HD-20 D-Sub Connector, designed for high-performance applications. With a robust construction and gold-plated phosphor bronze contacts, it ensures reliable signal transmission. Featuring a receptacle gender, 15 contacts in a 2-row configuration, and a 2.74mm pitch, it offers versatility for board mount installation. The full metal shell provides durability, while its high profile and RoHS compliance make it a sustainable choice. Packaged in a convenient tube, this connector is a must-have for your electronic projects. Elevate your connectivity experience with the AMPLIMITE HD-20.

