| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5745458-1 |
| Contact Material: | Copper Alloy |
| Mount Type: | Board Mount |
| Contact Plating: | Gold Flash |
| Number of Positions: | 25 |
| Gender: | Receptacle |
| Pitch: | 2.77 mm |
| Profile: | Low |
| Number of Rows: | 2 |
| Number of Contacts: | 25 |
| Shell Type: | All Plastic |
| Standards Met: | UL 94V-0 |
| SKU: | AMP5745458-1 |
5745458-1
Specifications
Detailed Description
Enhance your connectivity with this high-performance D-Sub receptacle, boasting UL 94V-0 compliance for optimal safety standards. Featuring 25 gold flash contacts on a copper alloy base, this connector ensures reliable signal transmission. Its low-profile design and board mount capability make it ideal for space-saving applications, while the all-plastic shell guarantees durability. With a 2.77 mm pitch and 25 positions arranged in two rows, it offers seamless integration into your electronic systems. Packaged in a convenient tray for easy handling, this RoHS-compliant connector is a must-have for any professional setup. Upgrade your IO connections with this top-of-the-line component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2017 | P-17-014024 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||

