| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5745884-2 |
| Gender: | Receptacle |
| Number of Contacts: | 50 |
| Pitch: | .108 in, .109 in, .11 in, 2.74 mm, 2.76 mm, 2.79 mm |
| Shell Size: | 5 |
| Contact Size: | 20 |
| Shell Plating: | Tin |
| Insert Material: | Glass Filled PBT/Nylon |
| Package Quantity: | 225 |
| Number of Positions: | 50 |
| GPL: | 035 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Clinch Nut, M3 |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4930 |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Connector Lock: | With |
| Grounding Indents: | Without |
| Shell Type: | Full Metal Shell |
| Insert Flammability Standard: | UL 94V-0 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5745884-2 |
| SKU: | AMP5745884-2 |
5745884-2
Specifications
Detailed Description
Experience seamless connectivity with our RCPT ASSY, featuring 50 contacts in a high-density HDP-20 configuration. Designed for optimal performance, this receptacle assembly ensures secure and efficient signal transmission. With UL 94V-0 compliance, you can trust in its quality and safety. The durable construction, including a steel shell and tin plating, guarantees long-lasting use in various environments. Suitable for cable-to-cable connections, it offers a reliable solution for your data and device connectivity needs. Operating within a wide temperature range, from -55 to 105°C (-67 to 221°F), it is versatile and dependable. Trust in our connector system for your critical applications, where signal integrity is paramount. Rest assured, it meets RoHS compliance standards, aligning with our commitment to environmental responsibility. Elevate your connectivity experience with this essential component for D-Sub and D-Ribbon connectors and accessories.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658641-3 | ![]() | |
| TE Connectivity 167296-1 | ![]() | |
| TE Connectivity 206509-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/16/2020 | P-20-019934 - Package material changed, TE wants to use EPE instead of foam, detail see the attached report, replace the material of the cushion. | Download | |||
| 06/19/2017 | P-17-014024 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||
| 05/01/2014 | E-14-005934 - Add glass-filled PBT as an alternate material for the connector molded parts / inserts / housings. Revise plastic material note on drawings for the connector to indicate: Glass-filled PBT or glass-filled nylon, UL94V-0 rated. Color: Black. | Download | |||


