| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5745919-3 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Cable Clamp |
| Shell Size: | 2 |
| Package Quantity: | 1 |
| Clamp Type: | Two-Piece RFI/EMI Shield |
| Number of Positions: | 15 |
| GPL: | 252 |
| Shield Plating Material: | Nickel over Copper |
| Shield Plating Finish: | Bright |
| Packaging: | Bag |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5741 |
| Screw Hole Thread Size: | 4-40 |
| ECCN: | EAR99 |
| Cable Exit Angle: | 180° |
| Cable Insulation Diameter: | .3 in, 7.62 mm |
| Grommets: | Without |
| Cable Clamp Material: | Zinc Alloy |
| Cable Clamp Plating: | Nickel over Copper |
| Slide Latch: | Without |
| Part Aliases: | 5745919-3 |
| SKU: | AMP5745919-3 |
5745919-3
Specifications
Detailed Description
Secure your cables with ease using this Cable Clamp Kit in Size 2, a must-have accessory for proper cable management. Designed for efficient organization, this two-piece RFI/EMI shield clamp ensures the protection of up to 15 positions. With a precision-plated Nickel over Copper finish, it guarantees reliable performance while complying with RoHS standards. The 180° cable exit angle and durable Zinc Alloy construction make it ideal for various applications. Whether for data or devices, this kit offers convenient wire and cable termination, enhancing connectivity in any setup. Upgrade your cable management system with this essential clamp kit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-745494-5 | ![]() | |
| TE Connectivity 1-745494-6 | ![]() | |
| TE Connectivity 745508-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


