| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5747242-1 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Sliding Lock Post Kit |
| Screw Length: | .22 in, 5.58 mm |
| Package Quantity: | 2 |
| GPL: | 250 |
| Packaging: | Individual Kit |
| GPL Description: | Data and Devices |
| Product Code: | 5794 |
| Screw Hole Thread Size: | 2-56 |
| Connector Product Type: | Accessory |
| Locking Post Material: | Cold Rolled Steel |
| Locking Post Finish: | Yellow Chromate |
| Locking Post Plating: | Zinc |
| Part Aliases: | 5747242-1 |
| Replacement Part: | 5747242-2 |
| SKU: | AMP5747242-1 |
5747242-1
Specifications
Detailed Description
Unlock the potential of your AMPLIMITE Kit with the Sliding Lock Post Kit. This essential accessory, crafted from durable Cold Rolled Steel with a Yellow Chromate finish and Zinc plating, ensures secure and reliable connections. Each kit contains two posts with a screw length of 0.22 inches (5.58 mm), designed for effortless installation. Compliant with RoHS standards, this accessory guarantees both performance and sustainability. Elevate your connectivity experience with this indispensable component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity GA10K3MCD1 | MCD PROBE, 10K OHMS, | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


