| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5747299-2 |
| Series: | AMPLIMITE HD-20 |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 2.74 mm |
| Number of Positions: | 15 |
| Profile: | Standard |
| Packaging: | Tube |
| Shell Type: | Front Metal Shell |
| Standards Met: | UL 94V-0 |
| SKU: | AMP5747299-2 |
5747299-2
Specifications
Detailed Description
Introducing the AMPLIMITE HD-20 Series D-Sub Connector, a high-performance solution for your connectivity needs. With a UL 94V-0 rating, this connector offers superior safety and reliability. Featuring a receptacle design with 15 contacts and 2 rows, it is ideal for board mount applications. The contacts are made of durable phosphor bronze with gold plating for optimal conductivity. With a pitch of 2.74mm and a standard profile, it ensures seamless integration into your systems. The front metal shell provides added protection, making it suitable for various environments. RoHS compliant packaging in a convenient tube format. Upgrade your connections with the AMPLIMITE HD-20 Series D-Sub Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5747872-4 | 15 PLUG SP/FMS STD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2017 | P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


