| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5747299-4 |
| Series: | AMPLIMITE HD-20 |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Number of Contacts: | 15 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 2.74 mm |
| Number of Positions: | 15 |
| Profile: | Standard |
| Packaging: | Tube |
| Shell Type: | Front Metal Shell |
| Standards Met: | UL 94V-0 |
| SKU: | AMP5747299-4 |
5747299-4
Specifications
Detailed Description
Introducing the AMPLIMITE HD-20 Series, a high-performance solution for your connectivity needs. This UL 94V-0 compliant board mount receptacle features 15 gold-plated contacts, perfect for ensuring reliable signal transmission in demanding applications. With a pitch of 2.74mm and two rows of connections, it offers versatility and efficiency in assembly. The phosphor bronze contact material guarantees durability, while the front metal shell enhances overall robustness. RoHS compliant and packaged in a convenient tube, this connector is a dependable choice for your projects. Upgrade to the AMPLIMITE HD-20 for seamless connectivity performance.

